PDP SEO Portlet

GCM155R71C104JA55D

SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], ± 5%, X7R, GCM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71C104JA55D
Secondary Manufacturer Part#: GCM155R71C104JA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for power trains and safety devices in automobiles.
  • Can be used at 125°C and 150°C temperatures.
  • Sn plating is applied to the external electrodes; excellent solder ability.
  • Capacitance Value: 0.10µF

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
USD $: