PDP SEO Portlet

GCM155L81H331KA37D

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 10%, X8L, GCM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155L81H331KA37D
Secondary Manufacturer Part#: GCM155L81H331KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 330pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X8L dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
330 pF
± 10%
0402 [1005 Metric]
Standard Terminal
X8L
150 °C
-55 °C
1 mm
GCM Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0049
20000+
$0.00485
40000+
$0.00483
80000+
$0.0048
160000+
$0.00478