PDP SEO Portlet

GCM1555G1H301FA16J

SMD Multilayer Ceramic Capacitor, 300 pF, 50 V, 0402 [1005 Metric], ± 1%, X8G, GCM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555G1H301FA16J
Secondary Manufacturer Part#: GCM1555G1H301FA16J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 300pF capacitance and ±1% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X8G dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
300 pF
± 1%
0402 [1005 Metric]
Standard Terminal
X8G
150 °C
-55 °C
1 mm
GCM Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.015
100000+
$0.01485
200000+
$0.01478
400000+
$0.0147
800000+
$0.01462