PDP SEO Portlet

GCM1555C1H391JA16D

SMD Multilayer Ceramic Capacitor, 390 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H391JA16D
Secondary Manufacturer Part#: GCM1555C1H391JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1555C1H391JA16D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 390pF
  • 0402 [1005 Metric]
  • Capacitance tolerance is ±5%
  • C0G / NP0 dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
390 pF
5%
0402 [1005 Metric]
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00435
20000+
$0.00431
40000+
$0.00424
80000+
$0.00416
160000+
$0.00409