PDP SEO Portlet

GCM1555C1H330JA16D

SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H330JA16D
Secondary Manufacturer Part#: GCM1555C1H330JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for power trains and safety devices in automobiles.
  • Can be used at 125°C and 150°C temperatures.
  • Sn plating is applied to the external electrodes; excellent solder ability.
  • Capacitance Value: 33pF

Technical Attributes

Find Similar Parts

Description Value
33 pF
5%
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  180000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00388
20000+
$0.00384
40000+
$0.00378
80000+
$0.00371
160000+
$0.00365