PDP SEO Portlet

GCM1555C1H131GA16J

SMD Multilayer Ceramic Capacitor, 130 pF, 50 V, 0402 [1005 Metric], ± 2%, C0G / NP0, GCM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H131GA16J
Secondary Manufacturer Part#: GCM1555C1H131GA16J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 130pF capacitance and ±2% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
130 pF
± 2%
0402 [1005 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
1 mm
GCM Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.01
100000+
$0.0099
200000+
$0.00985
400000+
$0.0098
800000+
$0.00975