PDP SEO Portlet

GCM1555C1H101FA16D

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0, GCM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H101FA16D
Secondary Manufacturer Part#: GCM1555C1H101FA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM series chip multilayer ceramic capacitor for automotive(powertrain/safety), automotive infotainment/comfort equipment, medical equipment [GHTF A/B/C] except for implant equipment.

  • Ideal for powertrains and safety devices in automotive
  • Can be used at 125°C and 150°C temperatures
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 1%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  90000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00568
20000+
$0.0056
40000+
$0.00553
80000+
$0.00546
160000+
$0.00538