PDP SEO Portlet

GCM1555C1H100JA16D

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H100JA16D
Secondary Manufacturer Part#: GCM1555C1H100JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1555C1H100JA16D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Ideal for powertrains and safety devices in automotive
  • Can be used at 125°C and 150°C temperatures
  • Sn plating is applied to the external electrodes, excellent solderability
  • 10pF capacitance, ±5% capacitance tolerance
  • 0402 (1005 metric) size, C0G (NP0) dielectric characteristic
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 qualified
  • 50V voltage rating (DC)

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 5%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00363
20000+
$0.00361
40000+
$0.00359
80000+
$0.00357
160000+
$0.00355