PDP SEO Portlet

GCM033R71C272KA55D

SMD Multilayer Ceramic Capacitor, 2700 pF, 16 V, 0201 [0603 Metric], ± 10%, X7R, GCM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM033R71C272KA55D
Secondary Manufacturer Part#: GCM033R71C272KA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 2700pF capacitance and ±10% capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • X7R dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
2700 pF
± 10%
0201 [0603 Metric]
Standard Terminal
X7R
125 °C
-55 °C
0.6 mm
GCM Series
0.3 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00339