PDP SEO Portlet

GCM033C71A104KE02D

SMD Multilayer Ceramic Capacitor, 0.1 uF, 10 V, 0201 [0603 Metric], ± 10%, X7S, GCM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM033C71A104KE02D
Secondary Manufacturer Part#: GCM033C71A104KE02D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM033C71A104KE02D is a GCM series chip multilayer ceramic capacitor. This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and it has cleared test conditions more severe than that of general products (GRM Series) even in temperature cycle and humidity load tests. Typical applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C] except for implant equipments.

  • Ideal for powertrains and safety devices in automotive
  • Can be used at 125°C and 150°C temperatures
  • Sn plating is applied to the external electrodes, excellent solderability
  • 0.10µF ±10% capacitance, ±22.0% capacitance change rate
  • 10VDC rated voltage
  • 0201 (0603M) size code in inch(mm)
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • X7S(EIA) temperature characteristics (complied standard)

Technical Attributes

Find Similar Parts

Description Value
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  840000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00882
30000+
$0.00878
60000+
$0.00873
120000+
$0.00868
240000+
$0.00864