PDP SEO Portlet

GCJ55DR72E684KXJ1K

SMD Multilayer Ceramic Capacitor, 0.68 uF, 250 V, 2220 [5750 Metric], ± 10%, X7R, GCJ Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ55DR72E684KXJ1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCJ55DR72E684KXJ1K is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.

  • 0.68µF capacitance and ±10% capacitance tolerance
  • 2220 (5750 Metric) capacitor case
  • X7R dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCJ Series
± 10%
5.7 mm
5 mm
null
250 V
AEC-Q200
2220 [5750 Metric]
125 °C
0.68 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.411
4000+
$0.411
SubTotal:
$1,644.00