GCJ55DR72E334KXJ1K
SMD Multilayer Ceramic Capacitor, 0.33 uF, 250 V, 2220 [5750 Metric], ± 10%, X7R, GCJ Series, 5.7 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GCJ55DR72E334KXJ1K
- RoHS 10 Compliant
- Tariff Charges
GCJ55DR72E334KXJ1K is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 0.33µF capacitance and ±10% capacitance tolerance
- 2220 (5750 Metric) capacitor case
- X7R dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| GCJ Series | ||
| ± 10% | ||
| 5.7 mm | ||
| 5 mm | ||
| null | ||
| 250 V | ||
| AEC-Q200 | ||
| 2220 [5750 Metric] | ||
| 125 °C | ||
| 0.33 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |