PDP SEO Portlet

GCJ43QR72J683KXJ1K

SMD Multilayer Ceramic Capacitor, 0.068 uF, 630 V, 1812 [4532 Metric], ± 10%, X7R, GCJ Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ43QR72J683KXJ1K
Secondary Manufacturer Part#: GCJ43QR72J683KXJ1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.068µF capacitance and ±10% capacitance tolerance
  • 1812 (4532 Metric) capacitor case
  • X7R dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 10%
1812 [4532 Metric]
Standard Terminal
X7R
125 °C
-55 °C
4.5 mm
GCJ Series
3.2 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19158