PDP SEO Portlet

GCJ43QR72E154KXJ1L

SMD Multilayer Ceramic Capacitor, 0.15 uF, 250 V, 1812 [4532 Metric], ± 10%, X7R, GCJ Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ43QR72E154KXJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCJ43QR72E154KXJ1L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.

  • 0.15µF capacitance and ±10% capacitance tolerance
  • 1812 (4532 Metric) capacitor case
  • X7R dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCJ Series
± 10%
4.5 mm
3.2 mm
null
250 V
AEC-Q200
1812 [4532 Metric]
125 °C
0.15 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.21083
1000+
$0.21083
SubTotal:
$210.83