PDP SEO Portlet

GCJ31CR71C106KA15L

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 10%, X7R, GCJ Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ31CR71C106KA15L
Secondary Manufacturer Part#: GCJ31CR71C106KA15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The resin external electrodes suppress cracks by board deflection.
  • Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc.
  • Ideal for automotive.
  • Capacitance Value: 10µF

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0984
4000+
$0.09342
8000+
$0.09111
16000+
$0.08892
32000+
$0.08786