PDP SEO Portlet

GCJ31BR73A332KXJ1L

SMD Multilayer Ceramic Capacitor, 3300 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R, GCJ Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ31BR73A332KXJ1L
Secondary Manufacturer Part#: GCJ31BR73A332KXJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3300pF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X7R dielectric characteristic
  • 1kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 10%
1206 [3216 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
GCJ Series
1.6 mm
AEC-Q200
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05046