GCJ21BR72A103KA01L
SMD Multilayer Ceramic Capacitor, 0.01 uF, 100 V, 0805 [2012 Metric], ± 10%, X7R, GCJ Series, 2 mm
- RoHS 10 Compliant
- Tariff Charges
GCJ21BR72A103KA01L is a GCJ series chip multilayer ceramic capacitor with soft termination technology which reduces mechanical stress and enhances reliability, especially in applications prone to vibration and mechanical shock. It undergoes rigorous testing including temperature cycling, high temperature exposure, moisture resistance, vibration, and mechanical shock to ensure durability and long-term reliability. Ensures stable and reliable performance under extreme temperatures and harsh environmental conditions, critical for automotive and medical applications. Specifically designed for critical automotive systems (powertrain, safety, infotainment) and certain medical equipment (Class A, B, C), where reliability and performance are paramount. Meets stringent industry standards, reducing the risk of component failure and associated warranty costs in automotive and medical device manufacturing.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7R dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |