PDP SEO Portlet

GCJ21BR71C475KA01L

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, GCJ Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ21BR71C475KA01L
Secondary Manufacturer Part#: GCJ21BR71C475KA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GCJ series resin external electrode Monolithic Ceramic Capacitor is ideal for the ECU, control circuits of headlights, battery lines and powertrains for automotive. The resin external electrodes suppress cracks by board deflection. Cracking of the ceramic element is suppressed by the resin of the external electrodes, which releases the stress.

  • 4.7µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07618