PDP SEO Portlet

GCJ21BR71A106KE01L

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], ± 10%, X7R, GCJ Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ21BR71A106KE01L
Secondary Manufacturer Part#: GCJ21BR71A106KE01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCJ21BR71A106KE01L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive (powertrain/safety). Cracking caused by flexing stress after board mounting is minimized due to resin external electrodes. This AEC-Q200 / VW80808 (rated voltage is 100V or less) conforming product is ideal for the ECU, control circuits of headlights, etc. of automotive. Applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C) except for implant equipment.

  • Resin external electrodes suppress cracks by board deflection
  • Suppresses occurrence of cracking caused by deflection stress at the time of board mounting, etc
  • Ideal for automotive applications
  • 10µF capacitance, ±10% capacitance tolerance
  • 0805 (2012 metric) size, X7R dielectric characteristic
  • Operating temperature range from -55°C to 125°C
  • 10V voltage rating (DC)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  141000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09653
6000+
$0.09165
12000+
$0.08938
24000+
$0.08723
48000+
$0.08619