PDP SEO Portlet

GCJ216R71E561MA01J

SMD Multilayer Ceramic Capacitor, 560 pF, 25 V, 0805 [2012 Metric], ± 20%, X7R, GCJ Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ216R71E561MA01J
Secondary Manufacturer Part#: GCJ216R71E561MA01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 560pF capacitance and ±20% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
560 pF
± 20%
0805 [2012 Metric]
Standard Terminal
X7R
125 °C
-55 °C
2 mm
GCJ Series
1.25 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.074
20000+
$0.07326
40000+
$0.07289
80000+
$0.07252
160000+
$0.07215