PDP SEO Portlet

GCJ188R71H104KA12D

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ188R71H104KA12D
Secondary Manufacturer Part#: GCJ188R71H104KA12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCJ188R71H104KA12D is a GCJ series soft termination chip multilayer ceramic capacitor for automotive (powertrain/safety). Cracking caused by flexing stress after board mounting is minimized due to resin external electrodes. This AEC-Q200 / VW80808 (rated voltage is 100V or less) conforming product is ideal for the ECU, control circuits of headlights, etc. of automotive. Applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C) except for implant equipment.

  • Resin external electrodes suppress cracks by board deflection
  • Suppresses occurrence of cracking caused by deflection stress at the time of board mounting, etc
  • Ideal for automotive applications
  • 0.1µF capacitance, ±10% capacitance tolerance
  • 0603 (1608 metric) size, X7R dielectric characteristic
  • Operating temperature range from -55°C to 125°C
  • 50V voltage rating (DC)

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  5024000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01419
8000+
$0.014
16000+
$0.01382
32000+
$0.01364
64000+
$0.01346