PDP SEO Portlet

GCJ188L81H102KA01D

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X8L, GCJ Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCJ188L81H102KA01D
Secondary Manufacturer Part#: GCJ188L81H102KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X8L dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
0603 [1608 Metric]
Standard Terminal
X8L
150 °C
-55 °C
1.6 mm
GCJ Series
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0432
8000+
$0.04277
16000+
$0.04255
32000+
$0.04234
64000+
$0.04212