PDP SEO Portlet

GCG32ER91C106ME01K

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], ± 20%, X8R, GCG Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG32ER91C106ME01K
Secondary Manufacturer Part#: GCG32ER91C106ME01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±20% capacitance tolerance
  • 1210 (3225 Metric) capacitor case
  • X8R dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1210 [3225 Metric]
Standard Terminal
X8R
150 °C
-55 °C
3.2 mm
GCG Series
1.25 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.5897
8000+
$0.5838
16000+
$0.58086
32000+
$0.57791
64000+
$0.57496