PDP SEO Portlet

GCG32ER71E475JA01K

SMD Multilayer Ceramic Capacitor, 4.7 uF, 25 V, 1210 [3225 Metric], ± 5%, X7R, GCG Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG32ER71E475JA01K
Secondary Manufacturer Part#: GCG32ER71E475JA01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±5% capacitance tolerance
  • 1210 (3225 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 5%
1210 [3225 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
GCG Series
1.25 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.04581
8000+
$1.03535
16000+
$1.03012
32000+
$1.02489
64000+
$1.01966