PDP SEO Portlet

GCG32ER70J476KE01K

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1210 [3225 Metric], ± 10%, X7R, GCG Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG32ER70J476KE01K
Secondary Manufacturer Part#: GCG32ER70J476KE01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 47µF capacitance and ±10% capacitance tolerance
  • 1210 (3225 Metric) capacitor case
  • X7R dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
1210 [3225 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
GCG Series
1.25 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.417
8000+
$0.41283
16000+
$0.41074
32000+
$0.40866
64000+
$0.40658