GCG32EC7YA106MA01K
SMD Multilayer Ceramic Capacitor, 10 uF, 35 V, 1210 [3225 Metric], ± 20%, X7S, GCG Series, 3.2 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GCG32EC7YA106MA01K
Secondary Manufacturer Part#: GCG32EC7YA106MA01K
- RoHS 10 Compliant
- Tariff Charges
- 10µF capacitance and ±20% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7S dielectric characteristic
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Limited to conductive glue mounting
- Adopted AgPd external electrodes
- AEC-Q200 automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| X7S | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| GCG Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |