PDP SEO Portlet

GCG31MR71E225MA12L

SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 1206 [3216 Metric], ± 20%, X7R, GCG Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG31MR71E225MA12L
Secondary Manufacturer Part#: GCG31MR71E225MA12L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.2µF capacitance and ±20% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
1206 [3216 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
GCG Series
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1124
6000+
$0.11092
12000+
$0.10948
24000+
$0.10671
48000+
$0.10538