GCG31CR91C684KA01L
SMD Multilayer Ceramic Capacitor, 0.68 uF, 16 V, 1206 [3216 Metric], ± 10%, X8R, GCG Series, 3.2 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GCG31CR91C684KA01L
Secondary Manufacturer Part#: GCG31CR91C684KA01L
- RoHS 10 Compliant
- Tariff Charges
- 0.68µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X8R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Limited to conductive glue mounting
- Adopted AgPd external electrodes
- AEC-Q200 automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| X8R | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| GCG Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |