PDP SEO Portlet

GCG31CL81C475KA01K

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], ± 10%, X8L, GCG Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG31CL81C475KA01K
Secondary Manufacturer Part#: GCG31CL81C475KA01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X8L dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
150 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.139
12000+
$0.13761
24000+
$0.13692
48000+
$0.13622
96000+
$0.13552