GCG31CL81C335MA01L
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GCG31CL81C335MA01L
Secondary Manufacturer Part#: GCG31CL81C335MA01L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 µF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| SMD, Conductive Glue Mounting | ||
| X8L | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| GCG Conductive Glue Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |