PDP SEO Portlet

GCG21BR71E684KA01K

SMD Multilayer Ceramic Capacitor, 0.68 uF, 25 V, 0805 [2012 Metric], ± 10%, X7R, GCG Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG21BR71E684KA01K
Secondary Manufacturer Part#: GCG21BR71E684KA01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.68µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
0805 [2012 Metric]
Standard Terminal
X7R
125 °C
-55 °C
2 mm
GCG Series
1.25 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0639
20000+
$0.06228
40000+
$0.0615
80000+
$0.06
160000+
$0.05857