PDP SEO Portlet

GCG21BL81H273JA01L

SMD Multilayer Ceramic Capacitor, 0.027 uF, 50 V, 0805 [2012 Metric], ± 5%, X8L, GCG Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG21BL81H273JA01L
Secondary Manufacturer Part#: GCG21BL81H273JA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.027µF capacitance and ±5% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X8L dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
0.027 uF
± 5%
0805 [2012 Metric]
Standard Terminal
X8L
150 °C
-55 °C
2 mm
GCG Series
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.151
6000+
$0.14949
12000+
$0.14874
24000+
$0.14798
48000+
$0.14722