PDP SEO Portlet

GCG2165G1H332GA01D

SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0805 [2012 Metric], ± 2%, X8G, GCG Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG2165G1H332GA01D
Secondary Manufacturer Part#: GCG2165G1H332GA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3300pF capacitance and ±2% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X8G dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 2%
0805 [2012 Metric]
Standard Terminal
X8G
150 °C
-55 °C
2 mm
GCG Series
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1161
8000+
$0.11316
16000+
$0.11175
32000+
$0.10902
64000+
$0.10643