PDP SEO Portlet

GCG188R92A272MA01J

SMD Multilayer Ceramic Capacitor, 2700 pF, 100 V, 0603 [1608 Metric], ± 20%, X8R, GCG Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG188R92A272MA01J
Secondary Manufacturer Part#: GCG188R92A272MA01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2700pF capacitance and ±20% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X8R dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
2700 pF
± 20%
0603 [1608 Metric]
Standard Terminal
X8R
150 °C
-55 °C
1.6 mm
GCG Series
0.8 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0422
20000+
$0.04178
40000+
$0.04157
80000+
$0.04136
160000+
$0.04114