PDP SEO Portlet

GCG188R71H473JA12D

SMD Multilayer Ceramic Capacitor, 0.047 uF, 50 V, 0603 [1608 Metric], ± 5%, X7R, GCG Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG188R71H473JA12D
Secondary Manufacturer Part#: GCG188R71H473JA12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.047µF capacitance and ±5% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
0603 [1608 Metric]
Standard Terminal
X7R
125 °C
-55 °C
1.6 mm
GCG Series
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08886