PDP SEO Portlet

GCG155R71H102MA01D

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 20%, X7R, GCG Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG155R71H102MA01D
Secondary Manufacturer Part#: GCG155R71H102MA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±20% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 20%
0402 [1005 Metric]
Standard Terminal
X7R
125 °C
-55 °C
1 mm
GCG Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02714
20000+
$0.02646
40000+
$0.02612
80000+
$0.02549
160000+
$0.02488