PDP SEO Portlet

GCG155L81H561KA02J

SMD Multilayer Ceramic Capacitor, 560 pF, 50 V, 0402 [1005 Metric], ± 10%, X8L, GCG Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG155L81H561KA02J
Secondary Manufacturer Part#: GCG155L81H561KA02J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 560pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X8L dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
560 pF
± 10%
0402 [1005 Metric]
Standard Terminal
X8L
150 °C
-55 °C
1 mm
GCG Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.02905
100000+
$0.02842
200000+
$0.0278
400000+
$0.02717
800000+
$0.02654