PDP SEO Portlet

GCG155L81C183KA01D

SMD Multilayer Ceramic Capacitor, 0.018 uF, 16 V, 0402 [1005 Metric], ± 10%, X8L, GCG Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG155L81C183KA01D
Secondary Manufacturer Part#: GCG155L81C183KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.018µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X8L dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
0.018 uF
± 10%
0402 [1005 Metric]
Standard Terminal
X8L
150 °C
-55 °C
1 mm
GCG Series
0.5 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04381
20000+
$0.04358
40000+
$0.04336
80000+
$0.04314
160000+
$0.04291