GCG1550C1H9R3BA01D
SMD Multilayer Ceramic Capacitor, 9.3 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, CHA, GCG Series, 1 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GCG1550C1H9R3BA01D
Secondary Manufacturer Part#: GCG1550C1H9R3BA01D
- RoHS 10 Compliant
- Tariff Charges
- 9.3pF capacitance and ±0.1pF capacitance tolerance
- 0402 (1005 Metric) capacitor case
- CHA dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Limited to conductive glue mounting
- Adopted AgPd external electrodes
- AEC-Q200 automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.3 pF | ||
| ± 0.1pF | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| CHA | ||
| 150 °C | ||
| -55 °C | ||
| 1 mm | ||
| GCG Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |