PDP SEO Portlet

GCG1550C1H120JA01D

SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ± 5%, CHA, GCG Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG1550C1H120JA01D
Secondary Manufacturer Part#: GCG1550C1H120JA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • CHA dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
12 pF
± 5%
0402 [1005 Metric]
Standard Terminal
CHA
150 °C
-55 °C
1 mm
GCG Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0232
20000+
$0.0229
40000+
$0.0226
80000+
$0.02225
160000+
$0.02213