PDP SEO Portlet

GCG1550C1H110JA01J

SMD Multilayer Ceramic Capacitor, 11 pF, 50 V, 0402 [1005 Metric], ± 5%, CHA, GCG Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCG1550C1H110JA01J
Secondary Manufacturer Part#: GCG1550C1H110JA01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 11pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • CHA dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Limited to conductive glue mounting
  • Adopted AgPd external electrodes
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
11 pF
± 5%
0402 [1005 Metric]
Standard Terminal
CHA
150 °C
-55 °C
1 mm
GCG Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.02419
100000+
$0.02366
200000+
$0.02314
400000+
$0.02262
800000+
$0.0221