PDP SEO Portlet

GCE21BR72A123KA01L

SMD Multilayer Ceramic Capacitor, 0.012 uF, 100 V, 0805 [2012 Metric], ± 10%, X7R, GCE Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCE21BR72A123KA01L
Secondary Manufacturer Part#: GCE21BR72A123KA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.012µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Avoid instantaneous dielectric breakdown with the 2-element array structure
  • Provides additional safety performance in combination with resin electrodes
  • Ideal for battery lines of on-board applications
  • AEC-Q200 / VW80808 compliant

Technical Attributes

Find Similar Parts

Description Value
0.012 uF
± 10%
0805 [2012 Metric]
Standard Terminal
X7R
125 °C
-55 °C
2 mm
GCE Series
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: