PDP SEO Portlet

GCE188R71H223KA01D

SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GCE Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCE188R71H223KA01D
Secondary Manufacturer Part#: GCE188R71H223KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.022µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Avoid instantaneous dielectric breakdown with the 2-element array structure
  • Provides additional safety performance in combination with resin electrodes
  • Ideal for battery lines of on-board applications
  • AEC-Q200 / VW80808 compliant

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.01872
40000+
$0.01862
80000+
$0.01853
160000+
$0.01843
320000+
$0.01834