PDP SEO Portlet

GCE188R71H182KA01D

SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GCE Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCE188R71H182KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCE188R71H182KA01D is a GCE series, soft termination MLSC design chip multilayer ceramic capacitor for automotive powertrain/safety equipment. This capacitor is configured with 2 elements arranged in one capacitor. Even if one element short circuits, the other element in the capacitor does not short.

  • 1800pF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Avoid instantaneous dielectric breakdown with the 2-element array structure
  • Provides additional safety performance in combination with resin electrodes
  • Ideal for battery lines of on-board applications
  • AEC-Q200 / VW80808 compliant

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCE Series
± 10%
1.6 mm
0.8 mm
null
50 V
AEC-Q200
0603 [1608 Metric]
125 °C
1800 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.0165
4000+
$0.0165
SubTotal:
$66.00