PDP SEO Portlet

GCD21BR72A104KA01L

SMD Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 0805 [2012 Metric], ± 10%, X7R, GCD Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCD21BR72A104KA01L
Secondary Manufacturer Part#: GCD21BR72A104KA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Prevents momentary dielectric breakdown by a 2-element array structure
  • AEC-Q200 conforming ideal for the battery lines of automotive

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02703
6000+
$0.02667
12000+
$0.02632
24000+
$0.02597
48000+
$0.02564