PDP SEO Portlet

GCD188R71H332KA01D

SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GCD Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCD188R71H332KA01D
Secondary Manufacturer Part#: GCD188R71H332KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3300pF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Prevents momentary dielectric breakdown by a 2-element array structure
  • AEC-Q200 conforming ideal for the battery lines of automotive

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0077
8000+
$0.00766
16000+
$0.00762
32000+
$0.00758
64000+
$0.00755