GC343DD7LP334KX18K
SMD Multilayer Ceramic Capacitor, 0.33 uF, 450 V, 1812 [4532 Metric], ± 10%, X7T, GC3 Series, 4.5 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GC343DD7LP334KX18K
Secondary Manufacturer Part#: GC343DD7LP334KX18K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| ± 10% | ||
| 1812 [4532 Metric] | ||
| Standard Terminal | ||
| X7T | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| GC3 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |