PDP SEO Portlet

GA355QR7GF222KW01L

SMD Multilayer Ceramic Capacitor, 2200 pF, 250 V, 2220 [5750 Metric], ± 10%, X7R, GA3 Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GA355QR7GF222KW01L
Secondary Manufacturer Part#: GA355QR7GF222KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GA355QR7GF222KW01L is a safety standard certified chip monolithic Ceramic Capacitor with X7R (EIA) temperature coefficient code and 2220 case. This new monolithic structure for small and high capacitance capable of operating at high voltage levels. Ideal for use on line filters and couplings for DAA modems without transformers.

  • Safety standard certified

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 10%
2220 [5750 Metric]
Surface Mount
Standard Terminal
-888
125 °C
-55 °C
X1 / Y2
250 Vac
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34109