GA352QR7GF221KW31L
Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 V, 250 V, 2211 [5728 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: GA352QR7GF221KW31L
Secondary Manufacturer Part#: GA352QR7GF221KW31L
- RoHS 10 Compliant
- Tariff Charges
- International Standard (IEC60384-14) certified product.
- Can be used as a Class Y2 capacitor.
- Realized large capacitance value and small size while maintaining high withstand voltages by the multilayer structure.
- This product is only for reflow soldering.
- Capacitance Value: 220pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 pF | ||
| ± 10% | ||
| 2211 [5728 Metric] | ||
| Surface Mount | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |