GA352QR7GF102KW01L
Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2211 [5728 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GA352QR7GF102KW01L
Secondary Manufacturer Part#: GA352QR7GF102KW01L
- RoHS 10 Compliant
- Tariff Charges
The GA352QR7GF102KW01L is a chip monolithic Ceramic Capacitor with X7R (EIA) temperature coefficient code. This new monolithic structure for small and high capacitance capable of operating at high voltage level. Ideal for use on line filters and couplings for DAA modems without transformers.
- Safety standard certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| 10% | ||
| 2211 [5728 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 250 Vac | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |